Wieland Z7.268.2027.0 technical specifications.
| Gender | Male |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Pitch | 4.2mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Wieland Z7.268.2027.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.