Wieland Z7.269.4123.0 technical specifications.
| Dimension | N/A |
| Family | Z7.269 |
| Manufacturer | Wieland Electric |
| Part No | Z7.269.4123.0 |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Switchable Connecting Link |
| RoHS | Compliant |
Download the complete datasheet for Wieland Z7.269.4123.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.