Wieland Z7.280.2227.0 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| Series | Selos WK 2,5 U |
| RoHS | Compliant |
Download the complete datasheet for Wieland Z7.280.2227.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.