Wieland Z7.280.2327.0 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Pitch | 5mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Wieland Z7.280.2327.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.