Wieland Z7.280.6227.0 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Plug-In |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | WKF |
| RoHS | Compliant |
Download the complete datasheet for Wieland Z7.280.6227.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.