Wieland Z7.281.0627.0 technical specifications.
| Gender | Male |
| Mount | Screw |
| Number of Contacts | 6 |
| Pitch | 6mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland Z7.281.0627.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.