Wieland Z7.281.8227.0 technical specifications.
| Gender | Male |
| Mount | DIN Rail |
| Number of Contacts | 12 |
| Pitch | 6mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Wieland Z7.281.8227.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.