Wieland Z7.282.5227.0 technical specifications.
| Gender | Male |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Pitch | 8.2mm |
| Reach SVHC Compliant | No |
| Series | WKFN 6 |
| RoHS | Compliant |
Download the complete datasheet for Wieland Z7.282.5227.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.