Wieland Z7.283.2427.0 technical specifications.
| Gender | Male |
| Number of Contacts | 4 |
| Pitch | 10mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland Z7.283.2427.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.