Wieland Z7.415.0010.0 technical specifications.
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Shell Size | E |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland Z7.415.0010.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
