Wieland Z7.415.1810.0 technical specifications.
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 2 |
| Orientation | Straight |
| Shell Size | A |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland Z7.415.1810.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.