Wieland Z7.415.1935.0 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland Z7.415.1935.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.