
Wieland Z7.419.6228.0 technical specifications.
| Dimension | N/A |
| Family | Z7.419 |
| Manufacturer | Wieland Electric |
| Part No | Z7.419.6228.0 |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Protective Cover |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland Z7.419.6228.0 to view detailed technical specifications.
No datasheet is available for this part.