Wieland Z8.000.0202.3 technical specifications.
| Dimension | N/A |
| Family | Z8.000 |
| Manufacturer | Wieland Electric |
| Part No | Z8.000.0202.3 |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Comb |
| RoHS | Compliant |
Download the complete datasheet for Wieland Z8.000.0202.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.