Conn FPC Connector SKT 6 POS 0.5mm Solder ST SMD T/R
Wieson Technologies 6136-060602 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wieson Technologies 6136-060602 to view detailed technical specifications.
No datasheet is available for this part.