Wieson Technologies 6173-150001 technical specifications.
| Type | SD Card |
| Gender | HDR |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wieson Technologies 6173-150001 to view detailed technical specifications.
No datasheet is available for this part.