
Wiha Tools 11625 technical specifications.
| Color | Red |
| Package Quantity | 1 |
| Size | 250mm |
| Weight | 1.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 11625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.