
Wiha Tools 12851 technical specifications.
| Color | Red |
| Length | 5.5inch |
| Mount | Socket |
| Package Quantity | 1 |
| Weight | 0.28lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 12851 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.