Wiha Tools 12852 technical specifications.
| Color | Red |
| Length | 7.48inch |
| Mount | Socket |
| Package Quantity | 1 |
| Weight | 0.87lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 12852 to view detailed technical specifications.
No datasheet is available for this part.