Wiha Tools 26023 technical specifications.
| Length | 7.09inch |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 260 |
| Size | 2mm |
| Weight | 0.03lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 26023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
