
Wiha Tools 26027 technical specifications.
| Length | 7.68inch |
| Mount | Slot |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 2.5mm |
| Weight | 0.03lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 26027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.