
SCREWDRIVER SLOTTED 1.5MM 5.28
Wiha Tools 26053 technical specifications.
| Length | 5.28inch |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PicoFinish® |
| Size | 1.5mm |
| Weight | 0.03lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 26053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
