
Wiha Tools 26110 technical specifications.
| Product Length (mm) | 170 |
| Material | Chrome Vanadium Steel |
| Cage Code | 39VP6 |
| EU RoHS | Not Required |
| HTS Code | 8205400000 |
| Schedule B | 8205400000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wiha Tools 26110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.