
WIHA 2859PH000 SCREWDRIVER BLADE, PH000
Wiha Tools 26199 technical specifications.
| Length | 175mm |
| Mount | Slot |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 0.55lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 26199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.