
Wiha Tools 26579 technical specifications.
| Length | 6.3inch |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PicoFinish® |
| Size | 1.5mm |
| Weight | 0.48oz |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 26579 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.