
Wiha Tools 26708 technical specifications.
| Length | 4.7inch |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 0.03lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 26708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
