Wiha Tools 26728 technical specifications.
| Finish | Chrome |
| Length | 160mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Weight | 155g |
| RoHS | Compliant |
Download the complete datasheet for Wiha Tools 26728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.