
Wiha Tools 26751 technical specifications.
| Finish | Chrome |
| Length | 180mm |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PicoFinish® |
| Weight | 0.06lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 26751 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.