
Wiha Tools 26900 technical specifications.
| Length | 4.331inch |
| Mount | Wire |
| Series | System 4 |
| Weight | 0.04lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 26900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
