
Wiha Tools 26943 technical specifications.
| Length | 120mm |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | System 4 |
| Weight | 0.04lb |
| RoHS | Compliant |
Download the complete datasheet for Wiha Tools 26943 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.