
WIHA 2721540 Screwdriver, Slotted, ESD, 40 mm Blade, 1.5 mm Tip, 120 mm Overall
Wiha Tools 2721540 technical specifications.
| Package/Case | 120 |
| Length | 120mm |
| Mount | Slot |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 2721540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
