
Pre-set torque screwdriver handle, delivering 5 lbs of torque. Features a 4.41-inch length and a socket mount for interchangeable bits. Designed with SoftFinish® and TorqueFix® series technology for precise application. Weighs 0.16lb and is packaged individually in a rail/tube.
Wiha Tools 28503 technical specifications.
| Length | 4.41inch |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | TorqueFix®, SoftFinish® |
| Weight | 0.16lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 28503 to view detailed technical specifications.
No datasheet is available for this part.
