
Adjustable torque screwdriver with a 5.43-inch length and socket mount. Delivers precise torque control from 10 to 50 In/lbs, ideal for production environments. Features a robust construction for reliable performance. Packaged individually in a rail/tube for convenient handling.
Wiha Tools 28506 technical specifications.
| Length | 5.43inch |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | TorqueVario® |
| Weight | 0.59lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 28506 to view detailed technical specifications.
No datasheet is available for this part.
