
Screwdrivers, Nut Drivers & Socket Drivers TorqueFix Pre-Set Handle 10 lbs
Wiha Tools 28507 technical specifications.
| Length | 4.69inch |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | TorqueFix®, SoftFinish® |
| Weight | 0.28lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 28507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.