
Pre-set torque screwdriver handle featuring SoftFinish® ergonomic grip for enhanced user comfort. TorqueFix® technology ensures precise torque application with an external mount. This general-purpose hand tool, designed for screwdriving and nut driving applications, measures 4.96 inches in length and weighs 0.37lb. Packaged individually in a rail/tube format.
Wiha Tools 28515 technical specifications.
| Package/Case | 124 |
| Length | 4.96inch |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | TorqueFix®, SoftFinish® |
| Weight | 0.37lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 28515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
