The Wiha 28522 is an ESD Safe TorqueVario-S adjustable torque screwdriver handle designed for precision work on static-sensitive electronic components. It features an integrated window scale for clear display of torque settings and provides both an audible and perceptible click once the pre-set torque value is attained. The tool covers a torque range of 15 to 80 inch-ounces with 2.5 inch-ounce increments and maintains an accuracy of ±10%. Constructed with dissipative handle materials, it ensures a surface resistance of 10^6 to 10^9 Ohms. The handle is ergonomically designed to be light and compact, with sizing proportioned to optimize the torque range. Each unit is individually serialized and includes a certificate of calibration.
Wiha Tools 28522 technical specifications.
| Torque Range | 15 - 80in/oz |
| Torque Increments | 2.5in/oz |
| Accuracy | ±10% |
| Overall Length | 127mm |
| Overall Length | 5.0inch |
| ESD Safe | Yes |
| Surface Resistance | 10^6 - 10^9Ohms |
| Weight | 0.33lbs |
| Handle Diameter | 23mm |
| RoHS | Compliant |
| Safety Standard | EN ISO 6789 |
| Safety Standard | BS EN 26789 |
| Safety Standard | ASME B107.14M |
| Environmental | California Proposition 65 Warning (Cancer and Reproductive Harm) |
Download the complete datasheet for Wiha Tools 28522 to view detailed technical specifications.
No datasheet is available for this part.