
Wiha Tools 28539 technical specifications.
| Length | 6.89inch |
| Mount | Socket |
| Package Quantity | 1 |
| Series | TorqueFix®, TorqueVario® |
| Weight | 0.07lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 28539 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.