
Blade holding handle with a 4.8-5mm socket mount, designed for torque applications. This tool features a 127mm length and is packaged for efficient distribution on a rail or tube. Its robust construction ensures reliable performance in production environments.
Wiha Tools 28550 technical specifications.
| Length | 127mm |
| Mount | Socket |
| Packaging | Rail/Tube |
| Series | TorqueVario™ |
| Weight | 0.35lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 28550 to view detailed technical specifications.
No datasheet is available for this part.
