Wiha Tools 2913,0 technical specifications.
| Length | 103mm |
| Reach SVHC Compliant | No |
| Weight | 0.67kg |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 2913,0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.