
Wiha Tools 30210 technical specifications.
| Package/Case | 200 |
| Length | 8.07inch |
| Mount | Slot |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SoftFinish® |
| Size | 3.5mm |
| Weight | 0.07lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 30210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
