
Wiha Tools 30225 technical specifications.
| Length | 10.6inch |
| Mount | Slot |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SoftFinish® |
| Size | 6.5mm |
| Weight | 0.22lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 30225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
