
Wiha Tools 30235 technical specifications.
| Package/Case | 100 |
| Length | 204mm |
| Mount | Slot |
| Reach SVHC Compliant | No |
| Series | SoftFinish® |
| Size | 10mm |
| Weight | 0.36lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 30235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.