
Wiha Tools 3201 4,0MM. technical specifications.
| Package/Case | 100 |
| Length | 211mm |
| Mount | Slot |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 3201 4,0MM. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
