
Wiha Tools 32027 technical specifications.
| Color | Black |
| Mount | Socket |
| Packaging | Bulk |
| Series | SoftFinish® |
| Size | 4.5mm |
| Weight | 0.14lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 32027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
