Wiha Tools 320N-2.5 technical specifications.
| Length | 179mm |
| Mount | Slot |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 320N-2.5 to view detailed technical specifications.
No datasheet is available for this part.