
Wiha Tools 32236 technical specifications.
| Mount | Socket |
| Packaging | Bulk |
| Series | SoftFinish® |
| Size | 13mm |
| Weight | 0.39lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 32236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.