Wiha Tools 32255 technical specifications.
| Package/Case | 125 |
| Length | 236mm |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SoftFinish® |
| Weight | 0.15lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 32255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.