
Wiha Tools 32303 technical specifications.
| Mount | Socket |
| Packaging | Bulk |
| Series | SoftFinish® |
| Size | 3mm |
| Weight | 0.08lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 32303 to view detailed technical specifications.
No datasheet is available for this part.
