Wiha Tools 32618 technical specifications.
| Color | Red |
| Length | 6.3inch |
| Mount | Edge |
| Packaging | Bulk |
| Series | 326 |
| Size | 160mm |
| Weight | 0.28lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 32618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.