Wiha Tools 32652 technical specifications.
| Length | 8inch |
| Mount | Flush |
| Package Quantity | 1 |
| Shape | Oval |
| Weight | 0.55lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 32652 to view detailed technical specifications.
No datasheet is available for this part.